reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 81100J :: ERSA replacement heater for soldering station Basic-Tool 80

Item-No.: ERSA 81100J
€38,60
Category of goods: 0

ERSA 81100J

  • Product Description
  • Technical information
  • General
    • Type
    • Heating elements
    • Model
    • ERSA 81100J
    • Substitute for
    • Basic Tool 80
    • Design
    • For soldering station Basic-Tool 80
  • Electrical values
    • Performance
    • 80 W

Ersa replacement heater
for soldering station
Basic-Tool 80



Manufacturer : ERSA
Factory number : 81100J
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating elements
    • Model
    • ERSA 81100J
    • Substitute for
    • Basic Tool 80
    • Design
    • For soldering station Basic-Tool 80
  • Electrical values
    • Performance
    • 80 W
Datasheet/manual