reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 08100 :: ERSA replacement heater for ERSA 080 W

Item-No.: ERSA 08100
€25,20
Category of goods: 0

ERSA 08100

  • Product Description
  • Technical information
  • General
    • Type
    • Heating elements
    • Model
    • ERSA 08100
    • Substitute for
    • ERSA 80, ERSA 80S
    • Design
    • For ERSA 080 W
  • Electrical values
    • Performance
    • 80 W

Ersa replacement heater
For soldering irons
ERSA 080 W



Manufacturer : ERSA
Factory number : E008100
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating elements
    • Model
    • ERSA 08100
    • Substitute for
    • ERSA 80, ERSA 80S
    • Design
    • For ERSA 080 W
  • Electrical values
    • Performance
    • 80 W
Datasheet/manual