reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REPAIR-STICK TI :: Repair stick, titanium, 115 g

Item-No.: REPAIR-STICK TI
€17,40
Category of goods: 1

REPAIR-STICK TI

  • Product Description
  • Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Titanium
    • Colour
    • gray green
    • Temperatur max.
    • -50 to +280 (transient +300)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Titanium-filled WEICON repair stick

For permanent, high temperature-resistant (up to +300°C for short periods) and wear-resistant repairs and adhesion of metal parts, for example:
• Tanks and pipes
• Aluminium, alloy and injection-moulded parts
• Shafts, bearings, pumps and housings
• Stripped threads
And can be used as a universal repair material for all high-temperature applications.

The simple solution for all repair and maintenance work. Simply cut — mix — use; can be portioned at any time for small repairs. The inner hardening component is mixed with the outer resin until the mixture has a uniform colour. The hardened material can be mechanically handled (drilling, filing, milling) and used for coating without pre-treatment.

Temperature resistance: -50°C - +280°C (up to +300°C for short periods)
Content: 115 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P362Take off contaminated clothing.

    P363Wash contaminated clothing before reuse.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10535115
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Titanium
    • Colour
    • gray green
    • Temperatur max.
    • -50 to +280 (transient +300)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None