reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REPAIR-STICK KS :: Repair stick, plastic, 115 g

Item-No.: REPAIR-STICK KS
€13,50
Category of goods: 1


REPAIR-STICK KS

  • Product Description
  • Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Plastic
    • Colour
    • Light blue
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Plastic-filled WEICON repair stick

Specifically designed for permanent and elastic repairs of plastic parts* and fibre composites (CSF, CFK, fibreglass) and adhesion of metal parts. For example:
• Pipes and pipe bends
• Fittings and flanges
• Water tanks
• Window and door frames
• Pumps and housings
• Linings and bumpers

* Except plastics such as PE, PP, PTFE etc.

Easy to use: cut — mix — use. The simple solution for all repair and maintenance work. Can be portioned at any time for small repairs. The inner hardening component is mixed with the outer resin until the mixture has a uniform colour. The hardened material can be mechanically handled (drilling, filing, milling) and used for coating without pre-treatment.

Temperature resistance: -50°C - +120°C (up to +150°C for short periods)
Content: 115 g
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P362Take off contaminated clothing.

    P363Wash contaminated clothing before reuse.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10536115
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Plastic
    • Colour
    • Light blue
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None