reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 795.0 :: Remote control

Item-No.: HA 1000 795.0
€209,95
Category of goods: 0


Viper Funk-Blitzauslöser für Canon

  • Product Description
  • Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Canon
Viper Wireless Flash Trigger for Canon

  • Wireless power control. Adjustable at the Viper transmitter wheel (this feature only works with original Canon flash units with ETTL)
  • Wireless Flash Trigger with TTL pass-through function
  • Can be used with any number of flash units
  • Viper and Tuff TTL are fully compatible and can be used together
  • Outdoor range: up to 100 m
  • 2,4 GHz frequency
  • Digital Signal Transmission (minimizes spurious frequencies)
  • Tripod thread on receiver
  • Mini-USB Anschluss for Firmware-upgrade oder externe Stromversorgung
  • Plug & Play


for Canon, fitting:
EOS 1DX/ 1100D/ 1000D/ 600D/ 550D/ 500D/ 650D/ 6D/ 1D Mark II/ III/ EOS M/ 450D/ 400D/ 350D/ 300D/ 60D/ 50D/ 40D/ 30D/ 20D/ 20Ds/ 10D/ 7D/ 5D/ 5D Mark II/ 1D/ 1D Mark III/ IV Rebel T1i/ T2i/ Powershot G10/ G11/ G12/ SX50HS/ SX40HS
Compatible with following flash units:
Canon 600 EX-RT/ 580 EX II/ 430 EX II/ 270 EX II/ 270 EX I/ 90 EX/ Metz 58 AF-1/ 58AF-2?Nissin Di866II?Yongnuo YN565EX/ YN568EX

Compatible but limited:
Canon 580 EX I/ 430 EX I/ 320 EX/ MT-24EX/?Sigma 500 ST DG-Super/ EF-610DGST/ EF-610DG Super/ EF-530DG Super?Studio Flashes with separate sync cord Nissin Di866 (tripping mode only M possible)?Sunpack PZ42X



Manufacturer : HÄHNEL
Factory number : 1000 795.0
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Canon
Datasheet/manual