reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 708.1 :: Timer trigger - PRO, infrared

Item-No.: HA 1000 708.1
€99,95
Category of goods: 0


HA 1000 708.1

  • Product Description
  • Technical information
  • General
    • Type
    • Timer triggers
    • Assembly
    • PRO, IR
Captur Radio timer trigger PRO&IR reciever

Radio Remote Trigger / Timer trigger / trigger with sound, light, infrared, laser and via the AUX jack
(Only in conjunction with the Base module: transmitter & receiver)
Ideal for nature photography, starry and studio photography. Also ideal for time-lapse photography as blooming flowers, changing landscapes...

Programmable functions:

  • autofocus
  • Single and continuous shooting
  • self-trigger
  • Intervall-Timer
  • Long Shutter mode
  • frame counter
  • trigger with sound or noise
  • trigger the infrared barrier
  • trigger with light
  • trigger with a laser beam
  • trigger with any pulses via the AUX jack


The above settings can be used in any combination so the possibilities are endless.

  • Range up to 100m
  • Frequency selection for individual control of multiple cameras
  • thanks to the 2.4 GHz frequency, the reception can be transmitted through walls
  • LCD display with backlight
  • DCM Digital channel adaptation
  • Operating with each 2x AA batteries



Manufacturer : HÄHNEL
Factory number : 1000 708.1
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer triggers
    • Assembly
    • PRO, IR
Datasheet/manual