reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 2469A002 :: Remote Switch with Cable


Canon RS-60E3 Fernauslöser

  • Product Description
  • Technical information
  • General
    • Type
    • Remote trigger
    • Assembly
    • E3 connector
    • Colour
    • Black
  • Specials
    • Specification
    • With cable
  • Implementation
    • Keys
    • 1
  • Measures
    • Connection cable length
    • 0.6 m
Take pictures without touching your camera- ideal for when you want to avoid causing vibrations.

An 60cm remote release for EOS cameras featuring an E3-type socket. Two-stage control button behaves in the same way as your camera's shutter release, activating AF on a half-press. The switch also features a lock allowing you to lock the shutter button down for long exposure times or unattended continuous shooting.

Compatible Cameras:
  • EOS 60D Body

  • EOS 60D EF-S 18-135mm IS Lens Kit

  • EOS 60D EF-S 18-200mm IS Lens Kit

  • EOS 60Da Body

  • EOS 70D EF-S 18-135mm IS STM Kit

  • EOS 70D EF-S 18-55mm IS STM Kit

  • PowerShot G1 X

  • PowerShot G16

  • PowerShot G3 X

  • PowerShot G5 X



Manufacturer : CANON
Factory number : 2469A002
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote trigger
    • Assembly
    • E3 connector
    • Colour
    • Black
  • Specials
    • Specification
    • With cable
  • Implementation
    • Keys
    • 1
  • Measures
    • Connection cable length
    • 0.6 m
Datasheet/manual