reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLR-RC001 :: Universal remote control 10 in 1

Item-No.: VLR-RC001
€3,95
Category of goods: 0


VLR-RC001

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 10 units
    • Colour
    • Black
10 in 1 preprogrammed remote control suitable for over 250 brands including most major ones.

It is compatible with: TV/CTV/VCR/DBS/SAT/CBL/HiFi/CD/LD/VCD/DVD.

• Easy installation
• Plug and play

If the batteries are replaced within 20 minutes, the remote does not have to be reprogrammed as it remembers the stored device for max. 20 minutes.
Features



Manufacturer : VALUELINE
Factory number : VLR-RC001
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 10 units
    • Colour
    • Black