reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


URC 1913 :: Philips TV Replacement remote

Item-No.: URC 1913
€19,75
Category of goods: 0


URC 1913

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Philips
    • Colour
    • Black
The only true Philips replacement remote

  • No Setup required
  • Supports all common Philips functions like Browse Menu,Home and Ambilight
  • Multi Menu Centre Island
  • Learning feature allows you to customize your remote to your needs
  • Supports all Philips TVs including Plasma, LCD and LED models


Technical specifications
Functions: Volume control, Mute, Power, Teletext, AV, Guide, Info+, Home, 3D, Options Menu, Browse Menu, Experience Menu, Return, Exit, Back, Format, Info, Sound Menu, Picture Menu, Transport keys
Batteries: 2 x AAA (not included)
Battery life: over 12 months
IR range: ~15 mtrs
Language support: UNIVERSAL VERSION: EN, DE, ES, FR, IT, PT, NL, HU, CZ, PL, SV, DK, FI, NO, RU, GR, TR, HR, RO, SI, BG.



Manufacturer : ONE FOR ALL
Factory number : URC1913
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Philips
    • Colour
    • Black
Datasheet/manual