reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARMONY HUB :: Smartphone control

Item-No.: HARMONY HUB
€122,00
€119,99




Logitech HARMONY HUB

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
Easy home control is at hand
Turn your iOS® or Android™ smartphone or tablet into a personal, universal home remote with Harmony Hub and Harmony App.

Bring your connected home to life
Combine entertainment, lighting, blinds, locks, and more* to create unique experiences like “Welcome Home” or “Good Night”.
- Control connected home devices such as Philips ™ and LIFX lights, August™ smart locks, Nest® and Honeywell®, thermostats, and more.
- Works with SmartThingsSM, INSTEON®, and IFTTT smart home platforms.
- Compatible with advanced home entertainment devices like Apple TV®, Roku®, and Sonos®.
- Use with popular IR or Bluetooth® game consoles such as Xbox One™, Xbox 360®, PlayStation®4, PlayStation®3 or Wii®.
- Replace up to 8 home entertainment remotes.

* Devices and brands are subject to change without notice. August smart lock requires August Connect Wi-Fi adapter sold separately.

Now, smart phone equals smart home
Control home entertainment and automation devices quickly and easily thanks to the intuitive design of Harmony App.
- Launch multi-device activities with just one touch.
- Adjust volume, change channels and control movies and shows with on-screen gestures.
- Jump directly to your favorite shows with up to 50 customizable channel Favorites.
- Check the status of connected devices like lights or locks—even when away from home.

Harmony Hub makes the connection
Harmony Hub sends commands from the mobile app to your devices using IR, Wi-Fi or Bluetooth wireless signals.
- Works with over 270,000 compatible home entertainment devices from more than 6,000 brands.
- Control devices behind closed cabinets and inside doors.
- Control devices directly, according to custom schedules, or in response to sensors.* .

*Sensors sold separately.



Manufacturer : LOGITECH
Factory number : 915-000262
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual