reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARMONY ELITE :: Logitech remote control

SAVE10%
Item-No.: HARMONY ELITE
€251,95
€225,95
Category of goods: 0

Logitech Harmony® Elite Remote Control, Hub & App

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black

The Logitech Harmony® Elite is the most powerful and intuitive Harmony remote control. It can operate up to 15 devices and ensures seamless control of both home entertainment and home automation devices. The new design features a colour touchscreen that allows you to use gestures such as swipe and tap to change channels, fast-forward and rewind, and to adjust the volume. Thanks to the motion-sensitive, backlit controls and the improved layout, you will find the right button every time, even in the dark. The remote control includes a number of special home automation buttons, a replaceable battery with 20% greater capacity than the previous model, and you can also control home automation devices, such as lighting, locks and thermostats using schedules or with sensors.

Attractive, convenient design with a wide range of functions
Thanks to the attractive and convenient design with all the features you need, there are no limits to how you can use the device. You will also find the right button every time, even in the dark.

Up to 15 remote controls in one
Combine up to 15 remote controls in one, and enjoy an easy and convenient solution that allows you to control all of your devices. At last, the chaos of too many remote controls is no more.

Control from virtually anywhere
The included Harmony Hub sends signals to your devices from the remote control or the app. This means that you no longer need to point your remote control at the device. You can control devices that are inside closed cabinets or behind walls, even when you are not at home.* *Initial online setup and/or setup via a mobile device required. When downloading apps, charges may apply.

Harmony app
The Harmony app transforms smartphones and tablets into fully functional remote controls. The Harmony app can be downloaded by everyone in the house and transforms each iOS or Android device into a personalised universal remote control: Each user can define their own favourite channels and one-touch actions.

Control home automation devices
You can control common home automation devices such as lamps, door locks and thermostats. You can also use a schedule to control your devices — to open the blinds in the morning, unlock the door when you get home or to dim the lights when a film starts.

Contents
  • Harmony Elite remote control (with rechargeable battery)

  • Harmony Hub

  • 2 infrared mini transmitters

  • Charging station

  • USB cable

  • 2 power supply units

  • User manual

  • Two-year manufacturer's warranty


Compatibility
For setup via mobile device:

  • iOS: iPhone 4S or later, iPad (third generation or later), iPad mini, iPod touch (fifth generation or later) with iOS 8.0 or higher

  • Android: WIFI-enabled smartphone with Android 4.2 or higher
    Bluetooth® Smart-enabled iOS or Android device

  • For online setup:
    Windows® PC: Windows 10, Windows 8 or Windows 7
    Intel®-based Mac OS computer: Mac OS X 10.7 or higher

  • Harmony app: download from the App Store™ or Google Play™

  • Internet connection: WIFI (supports encryption with 802.11g/n, WPA-Personal, WPA2-AES and 64-/128-bit WEP)




Manufacturer : LOGITECH
Factory number : 915-000257
Package weight : 1.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black
Datasheet/manual