reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARMONY CMP :: Logitech remote control

Item-No.: HARMONY CMP
€119,00
Category of goods: 0


Logitech Harmony® Companion

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black

The Logitech Harmony Companion controls connected lighting, locks, blinds, thermostats, sensors, home entertainment devices and more — directly from the Harmony remote control or via the smartphone app. Start and control devices individually or in groups, directly with just one touch or with user-defined schedules. The included Companion remote control has special controls for home automation systems, as well as a full range of multimedia controls for films, music and TV. Devices such as Philips Hue lights, Sonos players and Nest Learning thermostats are quick and easy to set up using the Harmony app. Works with over 270,000 different devices from more than 6000 manufacturers.


Home automation made easy ("Good Morning", "Movie Night", "Welcome Home")
Enjoy effortless home automation ("Good Morning", "Movie Night", "Welcome Home") by starting and controlling devices individually or in groups, directly with just one touch or with user-defined schedules.


Direct control of many devices in your home with the Harmony remote control
The Logitech Harmony Companion controls connected lighting, locks, blinds, thermostats, sensors, home entertainment systems and more — directly from the Harmony remote control or via the smartphone app.


Control game consoles and devices without a direct line of sight
The hub sends commands wirelessly via IR, WIFI or Bluetooth, so you can even control all of your devices from a room with closed doors.


Control up to eight devices
With the Harmony Companion you can control up to eight devices and start actions for several devices with just one touch. Say goodbye to the confusion of multiple remote controls and time spent adjusting device settings — leave it all to the Harmony.


Simple setup
Setup couldn't be easier. Simply enter the model numbers and brands in the Harmony app on your smartphone or tablet and you will be ready to control new devices in minutes.


Contents
  • Harmony Companion remote control (black, battery included)

  • Harmony Home Hub

  • Infrared mini transmitter

  • USB cable

  • Power supply unit

  • User manual

  • Two-year manufacturer's warranty and product support



Compatibility
  • iOS: iPhone 4S or later, iPad (third generation or later), iPad mini, iPod touch (fifth generation or later) with iOS 6.0 or higher

  • Android: WIFI-enabled smartphone with Android 4.0 or higher

  • Mobile setup: Bluetooth Smart-enabled iOS or Android device

  • Harmony app: download from the Apple App Store or via Google Play

  • Internet connection

  • WIFI (supports encryption with 802.11g/n, WPA-Personal, WPA2-AES and 64-/128-bit WEP)




Manufacturer : LOGITECH
Factory number : 915-000240
Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black
Datasheet/manual