reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62442 :: Windows Media Center Edition remote control

Item-No.: DELOCK 62442
€12,25
Category of goods: 0


DELOCK 62442

  • Product Description
  • Technical information
  • General
    • Type
    • Windows Media Center remote control
    • Design
    • For Microsoft Windows

This Delock remote control is ideal for every PC and is especially suitable for multimedia applications. Insert the infrared receiver into a free USB port on your PC to control your entire computer, e.g. the desktop, online applications or multimedia applications. The remote control has a mouse function and a keyboard. Various function keys such as web, email, copy, paste etc. make working easier.

Technical data
• USB infrared receiver
• Universal remote control
• Various function keys, such as web, email, copy, paste
• Control the mouse using a joystick
• Remote control size (LxWxH): 123 mm x 51.5 mm x 14 mm
• Hot plug, plug & play

System requirements
• Windows 7/8 (32/64-bit)
• PC or notebook with a free USB port

Package contents
• Remote control
• USB infrared receiver
• Battery (coin cell 3 V CR2032)
• User manual



Manufacturer : DELOCK
Factory number : 62442
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Windows Media Center remote control
    • Design
    • For Microsoft Windows
Datasheet/manual