reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 99.02.0 24V :: LED/EMC module blank Varitec base 24 W

Item-No.: FIN 99.02.0 24V
€2,40
Category of goods: 1 = discountable

FIN 99.02.0 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • FIN 90.73 with relay FIN 60.13
    • Assembly
    • 24 V DC/AC
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05
  • Electrical values
    • Load limit
    • 6 – 24 V AC/DC

LED module,

with varistor for FIN 95.05 base



Manufacturer : FINDER
Factory number : 99.02.0.024.98
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • FIN 90.73 with relay FIN 60.13
    • Assembly
    • 24 V DC/AC
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05
  • Electrical values
    • Load limit
    • 6 – 24 V AC/DC
Datasheet/manual