reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 97.01 :: Relay base for FIN46.61 relay

Item-No.: FIN 97.01
€3,15
Category of goods: 1


FIN 97.01

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For relay FIN 46.61
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 46.61
  • Electrical values
    • Approval
    • VDE 0106
  • Measures
    • Length
    • 82.85 mm
    • Width
    • 15.8 mm
    • Height
    • 64.9 mm

Relay base for FIN46.61 relay
Screw socket with integrated snap-on attachment for 86.30 timer modules and 99.02 display and EMC interference suppression modules. "Reliable separation" between coil and contacts according to VDE 0106, EN 50178, EN 60204

Brackets not included with delivery



Manufacturer : FINDER
Factory number : 97.01.
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For relay FIN 46.61
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 46.61
  • Electrical values
    • Approval
    • VDE 0106
  • Measures
    • Length
    • 82.85 mm
    • Width
    • 15.8 mm
    • Height
    • 64.9 mm
Datasheet/manual