reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 95.15.2 :: PCB socket for Fin 41.52/41.61, RM 5 mm

Item-No.: FIN 95.15.2
€0,60
Category of goods: 1


FIN 95.15.2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB socket
    • Design
    • for FIN 41.52/41.61/40.51/40.52/40.61
    • Assembly
    • Printed circuit board soldering
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Measures
    • Content spacing
    • 5 mm

PCB socket

For 5 grid
For Fin 41.51/41.52/41.61/40.51/40.52/40.61/44.52/44.62



Manufacturer : FINDER
Factory number : 95.15.2
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB socket
    • Design
    • for FIN 41.52/41.61/40.51/40.52/40.61
    • Assembly
    • Printed circuit board soldering
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Measures
    • Content spacing
    • 5 mm
Datasheet/manual