reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 95.13.2 :: PCB socket for Fin 40.31/40.41, RM 3.5 mm

Item-No.: FIN 95.13.2
€0,81
Category of goods: 1


FIN 95.13.2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB socket
    • Design
    • For 3.5 grid
    • Assembly
    • Printed circuit board soldering
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • For FIN 44.31, 40.41
  • Measures
    • Content spacing
    • 3.5 mm

PCB socket

For 3.5 grid



Manufacturer : FINDER
Factory number : 95.13.2
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB socket
    • Design
    • For 3.5 grid
    • Assembly
    • Printed circuit board soldering
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • For FIN 44.31, 40.41
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual