reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 95.05 :: Relay base for relay Fin 40..

Item-No.: FIN 95.05
€3,70
Category of goods: 1 = discountable

FIN 95.05

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For relay FIN 44.52, FIN 44.62
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 40.51, 40.52, 40.61
  • Electrical values
    • Load limit
    • 10 A, 250 V
    • Approval
    • VDE 0106
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.6 mm
    • Width
    • 15.8 mm
    • Height
    • 60.9 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Relay base for relay FIN44.52, FIN44.62
with integrated snap-on attachments for DIN rail, as well as mount for display and EMC interference suppression modules Reliable separation between coil and contacts. Possible to differentiate AC circuit (black) and DC circuit (blue) by colour.



Manufacturer : FINDER
Factory number : 95.05
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For relay FIN 44.52, FIN 44.62
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 40.51, 40.52, 40.61
  • Electrical values
    • Load limit
    • 10 A, 250 V
    • Approval
    • VDE 0106
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.6 mm
    • Width
    • 15.8 mm
    • Height
    • 60.9 mm
    • Cable inlet Ø
    • 2 x 2.5 mm