reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 94.94.3 :: Relay socket for FIN 55.34/32, blue

Item-No.: FIN 94.94.3
Colour:

€4,25
Category of goods: 1 = discountable

FIN 94.94.3

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 55.34/55.32
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • For FIN 55.32, 55.34
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 27.0 mm
    • Height
    • 64.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Relay socket for FIN 55.34 and 55.32

With screw terminal. Mount for DIN rail contact and coil connections on opposite sides. With integrated snap-on attachment for display and EMC interference suppression modules FIN 99.80



Manufacturer : FINDER
Factory number : 94.94.3
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 55.34/55.32
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • For FIN 55.32, 55.34
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 27.0 mm
    • Height
    • 64.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm
Datasheet/manual