reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.66 24-240 :: Relay socket — push-in, 24 - 240 V AC/DC

Item-No.: FIN 93.66 24-240
€14,20
Category of goods: 1 = discountable

FIN 93.66 24-240

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
  • Interfaces
    • Connection
    • Push-In
  • Electrical values
    • Voltage
    • 24 … 240 V

MasterPlus relay socket with push-in terminals

For 34.51 or 34.81 relays
With retaining and release clip
Integrated LED display and EMC suppression circuit at the input
"Protective separation" in accordance with VDE 0106 Part 101
Plug connector for fuse module 093.63



Manufacturer : FINDER
Factory number : 93660240
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
  • Interfaces
    • Connection
    • Push-In
  • Electrical values
    • Voltage
    • 24 … 240 V
Datasheet/manual