reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.52.7.024 :: Socket for 41.52/41.61/41.81

Item-No.: FIN 93.52.7.024
€9,15
Category of goods: 1


Fassung für 41.81

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For 41.52 / 41.61 / 41.81
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Electrical values
    • Voltage
    • 6 - 12 - 24 V DC V

Relay socket with spring terminals for 41.52/61 relay

• For the DIN rail
• Colour: blue
• With retaining and release lever
• Integrated display and EMC suppression circuit of coil
• Rated operating voltages 6-12-24 VDC



Manufacturer : FINDER
Factory number : 93527024
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For 41.52 / 41.61 / 41.81
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Electrical values
    • Voltage
    • 6 - 12 - 24 V DC V
Datasheet/manual