reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.01.3 240 :: Screw socket for FIN 34.81 - 60 V DC/240 V AC

Item-No.: FIN 93.01.3 240
€6,50
Category of goods: 1


FIN 93.01.3 240

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 34.81
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For relays FIN 34.51.7.005.xx10, 34.81.7.060.xxxx
  • Electrical values
    • Load limit
    • 220 - 240 V AC/DC
    • Approval
    • VDE0106, EN 50178, EN 60204

Screw socket for FIN 34.81 - 60 V DC/240 V AC



Manufacturer : FINDER
Factory number : 93.01.3.240
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 34.81
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For relays FIN 34.51.7.005.xx10, 34.81.7.060.xxxx
  • Electrical values
    • Load limit
    • 220 - 240 V AC/DC
    • Approval
    • VDE0106, EN 50178, EN 60204
Datasheet/manual