reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 90.15 :: Socket, Varitec for Fin 60.13, PCB socket

Item-No.: FIN 90.15
€1,30
Category of goods: 1


FIN 90.15

  • Product Description
  • Technical information
  • General
    • Type
    • PCB socket
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
    • Pole number
    • 11
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • Varistor socket
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Ø
    • 28 mm
    • Height
    • 13.5 mm

Relay socket

Varitec base 11-pin for industrial relay Fin 60.13



Manufacturer : FINDER
Factory number : 90.15
Package weight : 0.0161 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB socket
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
    • Pole number
    • 11
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • Varistor socket
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Ø
    • 28 mm
    • Height
    • 13.5 mm
Datasheet/manual