reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 093.16 :: Push-in type jumper bar, blue, for 93.x/39.x, 16-pin, 36 A

Item-No.: FIN 093.16
Colour:

€2,25
Category of goods: 1 = discountable

Kammbrücke, blau

  • Product Description
  • Technical information
  • General
    • Type
    • Push-in type jumper bar
    • Design
    • For 93.x and 39.x
    • Assembly
    • 16-pin
    • Colour
    • Blue
  • Electrical values
    • Current
    • 36

Push-in type jumper bar to connect the A1 or A2 connections of up to 16 sockets of the 93 series.

• Continuous current 36 A
• Colour: blue



Manufacturer : FINDER
Factory number : 09316
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push-in type jumper bar
    • Design
    • For 93.x and 39.x
    • Assembly
    • 16-pin
    • Colour
    • Blue
  • Electrical values
    • Current
    • 36
Datasheet/manual