reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNI THERMOSTAT :: Adjustable universal thermostat 0 - 120°

Item-No.: UNI THERMOSTAT
€11,40
Category of goods: 0


UNI THERMOSTAT

  • Product Description
  • Technical information
  • General
    • Type
    • Universal thermostat
  • Display
    • Display
    • Analogue

The universal thermostat is your built-in solution for controlling and monitoring heat generators in heating, air-conditioning and ventilation equipment.

The special advantage: You can also switch small voltages via the potential-free contact.


Switching voltage: Max. 250 volt
Switching current: 15 A
Toggle switch: 1-pin
Control range: 0° - 120°C
Switching difference: +/- 3°C
Sensor (Ø x L): 6.5 x 95 mm
Long-distance line: Approx. 1,000 mm



Manufacturer : EMZ GMBH
Factory number : 100924
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal thermostat
  • Display
    • Display
    • Analogue
Datasheet/manual