reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSM 125 :: Thermostat -55...+125°C

Item-No.: TSM 125
€35,60
Category of goods: 0


TSM 125

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Panel mounting
    • Colour
    • Black
    • Temperature range
    • -55 ... +125
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 101 mm
    • Height
    • 47 mm
    • Depth
    • 35 mm
The new TSM 125 thermostat is ideal for all applications requiring temperature control in heating or cooling mode.

Its external, plug-in temperature sensor detects ranges from -55 to +125 degrees Celsius. The switching temperature is set in 1 degree increments. A 7-segment display measuring 12.7 mm shows the ON and OFF temperature as well as the current temperature. Additionally, a red LED indicates "heating", a yellow LED indicates "cooling", and another lights up when the relay is switched on. The electronic thermostat is clearly laid out, easy to use and reliable. Sensor short circuits and open circuits are detected immediately. The device can be used standalone and also as a replacement for defective mechanical thermostats or for digital thermometers.

Features:
Mounting frame compatible
Switching temperature of -55 ... +125°C freely adjustable
Min. /Max. display
Remote measurement up to 50 metres
Serial interface
Sensor monitoring for short circuit and open circuit
Relay switches off in the event of a sensor error
Unmanned and unsupervised operation
Adjustable to heating or cooling
LED displays for relay on, sensor error, heating, cooling

Technical data:
Operating voltage: 10 – 15 V DC
Energy consumption: approx. 60 mA
Output: potential-free relay contact 6A 250 V AC
Measuring range: -55 to +125.0°C
Resolution: 0.1°C
Accuracy:
-55…-10°C/ +/-2°C
-10…+85°C/ +/-0,5°C
+85…125°C/ +/-2°C
Dimensions: 101 x 47 x 35 mm
Cutout for front
frame: 97 x 43 mm

Included with delivery:
Included is a temperature sensor with a 2 meter long plug-in connection cable that can be extended up to 50 metres as an option.



Manufacturer : H-TRONIC
Factory number : 1114430
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Panel mounting
    • Colour
    • Black
    • Temperature range
    • -55 ... +125
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 101 mm
    • Height
    • 47 mm
    • Depth
    • 35 mm