reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSM 1000 :: Thermostat -99°C - +850°C

Item-No.: TSM 1000
€35,50
Category of goods: 0


TSM 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Panel mounting
    • Colour
    • Black
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 101 mm
    • Height
    • 47 mm
    • Depth
    • 35 mm

The TSM 1000 temperature regulator in the convenient flush-mounted frame is suitable for space-saving mounting in control cabinets. It can also be integrated into an existing switch. It is ideal for all applications requiring temperature control in heating or cooling mode. An external temperature sensor (PT1000) records measurement ranges of -99°C to +850°C. The devices can be used independently, e.g. as a frost monitor, for central heating, air conditioning, incubator etc., but also serve as a replacement for defective mechanical thermostats or for digital thermometers.

  • Temperature sensor PT 1000 (not included with delivery)

  • Switching temperature of -99°C to +850°C freely adjustable

  • Min. /Max. Display

  • Serial interface for reading out the measured data (optional)

  • Unmanned and unsupervised operation

  • Sensor short circuits and open circuits are detected immediately

  • Output switches off in the event of a sensor error

  • Adjustable to heating or cooling

  • LED displays for relay on, heating (red), cooling (yellow)

  • Data retention in the event of a power failure


Technical data:

- Operating voltage: 10 - 15 V DC
- Energy consumption: approx. 60 mA
- Output: potential-free relay Contact 230 V AC/5 A or 30 V DC/5 A
- Power consumption: approx. 2 VA
- Switching power: max. 1000 W
- Measurement input: Pt1000 (2-wire)
- Accuracy: <0.5% FS ± 0.1°C
- Resolution: 0.1°C
- Protection class: IP 20
- Ambient temperature: -15°C to +50°C
- Dimensions (L/W/H): 101/48/35 mm
- Cut-out for front frame: 97/43 mm



Manufacturer : H-TRONIC
Factory number : 1114470
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Panel mounting
    • Colour
    • Black
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 101 mm
    • Height
    • 47 mm
    • Depth
    • 35 mm