reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 2 :: Optional temperature probe for TS 125 / TSM 125

Item-No.: TS 2
€12,95
Category of goods: 0


TS 2

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 125/TSM 125

The plastic TS 2 replacement temperature sensor is based on an IC made by Maxim and is suitable for a temperature range from -55°C to +125°C.

The sensor with a PVC connection cable is designed for the measurement of liquids in non-aggressive media.

Design: Sensor in plastic moulding (for liquids)
Connection: approx. 2 m flat PVC cable with RJ45 socket
Measurement range: -55°C to 125°C
Precision in the range:
-55°C to -10°C: +/-2 °C
-10°C to +85°C: +/-0.5 °C
+85°C to 125°C: +/-2 °C

– Resolution: 0.0625°C



Manufacturer : H-TRONIC
Factory number : 1114440
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 125/TSM 125
Datasheet/manual