reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 125 :: Thermostat -55...+125°C


TS 125

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -55 ... +125
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 160 mm
    • Height
    • 80 mm
    • Depth
    • 60 mm
  • Implementation
    • Protection class
    • IP20
The new universal temperature controller (thermometer) is ideal for all applications where temperature control in heating or cooling mode is required.

Its external, plug-in temperature sensor detects ranges from -55 to +125.0 °C. The switching temperature is set in 1°C increments. 12.7 mm LEDs show the ON and OFF temperature, the current temperature and the Min. /Max.value. Additionally, a red LED indicates "heating", a yellow LED indicates "cooling", and another lights up when the relay is switched on. The electronic thermostat is clearly laid out, easy to use and reliable - sensor short circuits and open circuits are detected immediately. The device can be used standalone and also as a replacement for defective mechanical thermostats or for digital thermometers.

Technical data:

Operating voltage: 230 V AC
Power consumption: approx. 2 VA
Output voltage: 230 V, 16 A
Measuring range: -55 to +125.0°C
Precision in the range:
-55... -10°C = + / -2°C
-10... +85°C = + / -0.5°C
+85... +125°C = + / -2°C
Resolution: 0.1°C
Min. /Max. display
Protection class: IP 20
Dimensions: 160 x 80 x 60 mm

Included with delivery:

Delivery includes a temperature sensor with a 2 meter long plug-in connection cable that can be extended up to 50 metres as an option.



Manufacturer : H-TRONIC
Factory number : 1114425
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -55 ... +125
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 160 mm
    • Height
    • 80 mm
    • Depth
    • 60 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual