reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 1000 :: Thermostat -99°C - +850°C, wall mounting

Item-No.: TS 1000
€53,20
Category of goods: 0


TS 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 160 mm
    • Height
    • 80 mm
    • Depth
    • 60 mm
  • Implementation
    • Protection class
    • IP20

The TS 1000 thermostat is ideal for all applications requiring temperature control in heating or cooling mode. Its external temperature sensor covers a ranges from -99°C to +850°C.

A power consumer can be directly connected to the integrated outlet of the thermostat, which then switches it on at the preset temperature.
The device can be used as a stand-alone device, such as for frost protection or with central heating, air-conditioning or incubator equipment, but it can also be used as a replacement for defective mechanical thermostats or digital thermometers.

  • For wall mounting

  • Temperature sensor PT 1000 (not included with delivery)

  • Switching temperature of -99°C to +850°C freely adjustable

  • Min./max. display

  • Serial interface for reading out the measured data (optional)

  • Unmanned and unsupervised operation

  • Sensor short circuits and open circuits are detected immediately

  • Output switches off in the event of a sensor error

  • Adjustable to heating or cooling

  • LED displays for relay on, heating (red), cooling (yellow)

  • Data retention in the event of a power failure


Technical data:

- Operating voltage: 230 V AC
- Output voltage: 230 V AC, max. 16 A
- Power consumption: approx. 2 VA
- Switching power: max. 3,000 W
- Measurement input: Pt1000 (2-wire)
- Accuracy: <0.5% FS ± 0.1°C
- Resolution: 0.1°C
- Protection class: IP 20
- Ambient temperature of the device: -15°C to +50°C
- Dimensions (L x W x H): 160 x 80 x 60 mm



Manufacturer : H-TRONIC
Factory number : 1114485
Package weight : 0.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 160 mm
    • Height
    • 80 mm
    • Depth
    • 60 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual