reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THERMOMETER 52 :: Thermometer, large, 0 - 120°C, 52 mm

Item-No.: THERMOMETER 52
€10,40
Category of goods: 0


THERMOMETER 52

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 – 120°
  • Display
    • Display
    • Analogue

Precise capillary thermometer for temperature measurement. For heating engineering and household appliances.

Secured with latches.

Measuring range 0° - 120°C
Enclosure Ø: 52 mm
Outer ring Ø: 58 mm
Capillary length (isolated): 1500 mm
Sensor: 6.5 x 15 mm



Manufacturer : EMZ GMBH
Factory number : 100847
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 – 120°
  • Display
    • Display
    • Analogue
Datasheet/manual