reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEMP BEGRENZER :: Safety temperature limiter STB/LS1


TEMP BEGRENZER

  • Product Description
  • Technical information
  • General
    • Type
    • Safety temperature limiter
    • Design
    • Max. 250 V switching voltage
    • Temperature range
    • +90... +110
  • Electrical values
    • Switching capacity
    • Switching current max. 16 A

Whether for closed heating systems, floor or collector heaters or also for electrically or gas-fired boilers: Don't take
any risks with warm water preparation and trust the reliable protection function of this safety temperature limiter.

The limiter immediately switches off the heating system when the previously set critical temperature has been reached.

The re-commissioning of the cooled heating is only possible after the manual release of the limiter.


Switching voltage: Max. 250 V
Switching current: 16 (2.5) A
Safety temperature: adjustable from 90 - 110°C
Length of capillary tube: 1,000 mm
Dimensions: (Ø x L): 6.5 x 95 mm



Manufacturer : EMZ GMBH
Factory number : 100860
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety temperature limiter
    • Design
    • Max. 250 V switching voltage
    • Temperature range
    • +90... +110
  • Electrical values
    • Switching capacity
    • Switching current max. 16 A
Datasheet/manual