reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROHR THERMO BRC :: BRC pipe thermostat

Item-No.: ROHR THERMO BRC
€16,90
Category of goods: 0


ROHR THERMO BRC

  • Product Description
  • Technical information
  • General
    • Type
    • Piping thermostat
    • Design
    • Max. 250 V switching voltage
    • Colour
    • Orange
    • Temperature range
    • +20 ... +90
  • Measures
    • Width
    • 112 mm
    • Height
    • 46 mm
    • Depth
    • 55 mm
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • Switching current max. 16 A W

Simple assembly. Ideal temperature monitor, IP 20.

With this thermostat you can record the temperature of heating or hot water systems directly on the pipe and can therefore control a temperature-dependent pump or solenoid valve without
complex sensor cabling.

Or you can use the thermostat as temperature monitor,
which can be relied upon to trigger an alarm system when the heating fails.


Switching voltage: Max. 250 V
Switching current: 16 (2.5) A
Changeover contact: 1-pin
Ambient temperature: Max. 85°C
Temperature range from + 20 to + 90°C
Dimensions: (H x W x D) 112 x 46 x 55 mm
Protection class: IP 20
Included with delivery: Thermostat, tension band (220 mm), instruction manual



Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piping thermostat
    • Design
    • Max. 250 V switching voltage
    • Colour
    • Orange
    • Temperature range
    • +20 ... +90
  • Measures
    • Width
    • 112 mm
    • Height
    • 46 mm
    • Depth
    • 55 mm
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Performance
    • Switching current max. 16 A W
Datasheet/manual