reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 1000 :: Temperature sensor, stainless steel

Item-No.: PT 1000
€18,30
Category of goods: 0


PT 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 1000/TSM 1000/TS 21000

Temperature sensor in stainless steel housing

Connection cable approx. 25 cm



Manufacturer : H-TRONIC
Factory number : 1109975
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 1000/TSM 1000/TS 21000
Datasheet/manual