reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO THERM :: Thermostat with app for smartphone/iPhone

Item-No.: NETATMO THERM
€191,20
Category of goods: 0


NETATMO THERM

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • With app control
  • Display
    • Display
    • LCD

The thermostat for at home and on the go via your smartphone. The app is compatible with iOS, Android and Windows phones. Minimalist design by STARCK(R)

You can use the Netatmo thermostat to control the temperature of your heating at a distance — from your bed or from the other end of the world.

The thermostat controls the ambient temperature of the house/flat.

Intelligent heating:
The thermostat creates a program that takes your habits into account. Thanks to the Auto-Adapt® by Netatmo function, the thermostat shifts the start of the heating phase, depending on the insulation in your house and the outside temperature. This ensures you have the desired temperature at the right moment.

Sensors and measurements:
Temperature measuring range: 0°C to 50°C
Tolerance: -+ 0.5°C
Temperature (setting):
Regulation range: 7°C to 30°C, increment: 0.5°C

Wireless operation properties:
Compatible with Wi-Fi 802.11 b/g/n (2.4 GHz).
Safety standards: Open/WEP/WPA/WPA2 Personal (encryption: TKIP and AES).
Wireless connection between the modules: 100 m range

Installation:
Compatible with gas, oil and wood boilers
Replaces the thermostat (wall-mounted or wireless) or can be installed as new.
Switching current: max. 4 A
Switching voltage: max. 250 V alternating current
Switching power: max. 120 W

Package contents:
1 thermostat (83 x 83 x 22 mm) with E-paper display: saves energy, longer battery life, optimal readability
Housing made of plexiglas
5 interchangeable coloured bezels included
1 mobile holder
1 relay
1 adapter for the boiler
1 adapter for the power supply
1 wall bracket
1 USB cable
5 coloured decals
3 AAA batteries
4 screws with wall plugs

Smartphone/tablet/notebook not included



Manufacturer : NETATMO
Factory number : NE1004ZZ
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • With app control
  • Display
    • Display
    • LCD