reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX WT :: MAX! Wall-mounted thermostat V2.0

SAVE23%
Item-No.: MAX WT
€29,95
€22,95
Category of goods: 0


MAX WT

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heating control
    • Modelname
    • Wall push button
    • Design
    • Radio-controlled
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 86 mm
    • Height
    • 21.5 mm
    • Length
    • 86 mm
Convenient control of up to 8 MAX! radiator thermostats in a room. The wall-mounted thermostat has an internal sensor that measures the temperature in the room and cyclically transmits it to the radiator thermostats.

Complete room heating control at the touch of a button:
• convenient control of up to 8 radiator thermostats
• Boost button for instantly heating up all radiators in the room
• Large, easy-to-read display (LCD)
• Permanent display of the room/target temperature
• Can be configured via MAX! Cube
• Programming of comfort and cooling temperature
• Switching between automatic and manual mode
• Integrated holiday / party function

Easy integration into existing sockets of the following manufacturers: Berker (S.1, B.1, B.3, B.7 Glass), GIRA (System 55, Standard 55, E2, E22, Event, Espirit), Merten (1-M, Atelier-M, M-Smart, M-Arc, M-Star, M-Plan) and JUNG (A 500, AS 500, A plus, A creation), ELSO (Joy)
Can also be installed in the supplied frame



Manufacturer : MAX!
Factory number : 131651
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heating control
    • Modelname
    • Wall push button
    • Design
    • Radio-controlled
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 86 mm
    • Height
    • 21.5 mm
    • Length
    • 86 mm
Datasheet/manual