reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX THERMOSTAT :: MAX! radiator thermostat

SAVE17%
Item-No.: MAX THERMOSTAT
€29,95
€24,95
Category of goods: 0


MAX THERMOSTAT

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heating control
    • Modelname
    • Radiator thermostat
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
Program all MAX! components easily with the MAX! cube via the network.

Fit without having to drain any water or intervene in the heating system

• Preset programming — ready for immediate use
• Temperature can be adjusted precisely to the nearest 0.5°C
• 6 heating phases (13 temperature changes) per day
• Temperature is automatically lowered when airing

Two-way, secure communication between all components

This heater control only works in conjunction with the MAX! cube. For stand-alone solutions, please use the MAX! heater controller+ eTRV

Can be used universally, suitable for major manufacturers e.g. for valves from Heimeier (M30 x 1.5), Oventrop type A (M30 x 1.5) and type AV6 (M30 x 1.5), Comap D805 (M30 x 1.5), Danfoss RA, RAV and RAVL.

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : MAX!
Factory number : 99017
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heating control
    • Modelname
    • Radiator thermostat
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
Datasheet/manual