reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX CUBE :: MAX! Cube — LAN gateway

SAVE10%

MAX CUBE

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Control unit
    • Design
    • Radio-controlled
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Program all MAX! components easily with the MAX! cube via the network.

• Encrypted, authenticated Internet communication (AES-128)
• Adjust and control all MAX! components and rooms
• Fast and easy to configure with MAX! software
• Secure two-way radio communication
• Operating mode display (status display)
• Easy to install and use without network know-how
• Saves all the individual device settings and parameters
• Can operate independently of PC or Internet
• Regulation of heater thermostats without MAX! cube



Manufacturer : MAX!
Factory number : 99004
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Control unit
    • Design
    • Radio-controlled
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B