reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANOMETER 52 :: Pressure gauge, large, 0 - 6 bar, 52 mm

Item-No.: MANOMETER 52
€10,60
Category of goods: 0

MANOMETER 52

  • Product Description
  • Technical information
  • General
    • Type
    • Manometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 - 6 bar
  • Display
    • Display
    • Analogue
  • Measures
    • Ø
    • 52 mm

Precision capillary pressure gauge to measure the pressure.

For heating engineering, high pressure cleaners and household appliances. Secured with latches.

Measurement range: 0 - 6 bar
Housing Ø: 52 mm
Outer ring Ø: 57.8 mm
Capillary length (isolated): 1500 mm
Connection: M 14 x 1



Manufacturer : EMZ GMBH
Factory number : 100845
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Manometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 - 6 bar
  • Display
    • Display
    • Analogue
  • Measures
    • Ø
    • 52 mm
Datasheet/manual