reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HONEYWELL HR30+ :: Rondostat comfort+ HR30 heater thermostat

Item-No.: HONEYWELL HR30+
€41,95
Category of goods: 0


Rondostat Comfort+ HR30

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 50 mm
    • Height
    • 69 mm
    • Length
    • 94 mm
Functionality meets design

Special features
• Programmable radiator controller for targeted, automatic heating and economy
• Large illuminated display and adjustable display position for easier reading
• Save up to 30% heating costs!
• Selection of 3 preset schedules with factory preset timer programs (heating/economy)
• Menu-driven programming in 6 languages
• Individual schedule with 6 switching times for each day of the week
• Daily and weekly schedule, and option for working week and weekend
• Party and holiday program, special days program
• Upper/lower temperature limit can be set
• Save even more energy with the ECO and optimisation function (Optimum Start, Optimum Start/Stop)
• Upper/lower temperature limit can be set
• Save even more energy with the ECO and optimisation function (Optimum Start, Optimum Start/Stop)
• Display alternates between the measured room temperature/room temperature setting
• The heater valve automatically closes when airing; no unnecessary heating (variable "window open detection")
• Modern controls (buttons and chrome adjustment wheel)
• Child safety lock protects against unwanted operation
• Frost protection function and protection against valve locking
• Manual operation also possible when batteries are low
• Easy assembly; draining of the radiator water not necessary
• Fits all common radiator valves M30x1.5 from Honeywell, Braukmann, MNG, Heimeier, Danfoss and Oventrop

Fuzzy* algorithm control
Temperature setting range 5°C - 30°C, also ON or OFF
Daily switching program 6 switching times per day
Weekly program can be set as working week and weekend
Smallest switching interval 10 minutes
Batteries (not included) 2 x AA, alkaline-manganese
Battery life approx. 2 years
Contents: 20 pieces
Product dimensions: H/W/D in mm 69x50x94
Packing dimensions (H/W/D in mm 235x110x75
Weight: 0.230 kg
Connection M30 x 1.5

*Special controlling algorithms adjust settings
based on the individual conditions in the room and radiator in question using self-learning capability
and so offer greater potential savings than standard algorithms.

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : HONEYWELL
Factory number : HR30+
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 50 mm
    • Height
    • 69 mm
    • Length
    • 94 mm