reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET COMET BLUE :: Eurotronic Comet Blue energy-saving controller

Item-No.: ET COMET BLUE
€23,10
Category of goods: 0


ET COMET BLUE

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With Bluetooth control via app
    • Accessory
    • Incl. 3 adapters
  • Specials
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
  • Electrical values
    • Transmission frequency
    • Bluetooth MHz
The simplest smart home device!
· The intelligent, programmable energy-saving therrmostat
· Control your heating systems from your smartphone or tablet thanks to Bluetooth 4.0 technology
· Individual heating program can be set for each day!
· Extremely easy to install

Easy installation
· Remove the old thermostat head
· Use an adapter if necessary
· Unscrew the coupling ring
· Fit the Comet Blue. And that's it!

No need for tools and no dirt — there is no need to open the heating water circuit, so there is no risk of leaks!
If you move home, you can simply take your Comet Blue with you.

Control and program your device from your smartphone using an app. "EUROprog" is available free of charge for your smartphone and tablet.

· Quiet operation
· Adjusting wheel for manually changing the room temperature
· Heating and economy times and temperature can be set via menus
· "Window open" detection
· Automatic frost protection
· Child safety feature
· Battery life of up to five years*
· Timer function
· Limescale protection function
· Holiday times can be set separately
· Eight switching points can be set per day
· Fits on many well-known valve bodies (e.g. Heimeier, Danfoss, Honeywell Braukmann, Honeywell MNG, Oventrop from around 1996, etc.)
· 3x adapters (Danfoss RA, Danfoss RAV, Danfoss RAVL) — additional adapters can be ordered!

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : EUROTRONIC
Factory number : 700100405
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With Bluetooth control via app
    • Accessory
    • Incl. 3 adapters
  • Specials
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
  • Electrical values
    • Transmission frequency
    • Bluetooth MHz
Datasheet/manual