reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EHT COMFORT USB :: Radio-programming stick for Comfort USB "A"

Item-No.: EHT COMFORT USB
€29,95
Category of goods: 0


EHT COMFORT USB

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless USB programming stick
    • Design
    • Incl. software
    • Colour
    • Grey
  • Implementation
    • power supply
    • USB
  • Measures
    • Width
    • 23 mm
    • Height
    • 9 mm
    • Depth
    • 81 mm
  • Electrical values
    • Transmission frequency
    • 868 MHz MHz
  • Interfaces
    • Connection
    • USB
With this 868 MHz radio USB flash drive programming, you can program the energy saving control Comfort A comfortable from the PC.

• Radio Range 10 meters
• Any number of controlled regulator

Programming is done via the associated PC software. The PC software sends programming via USB stick, the weekly program as well as date and time of reception equipment.



Manufacturer : EQ-3
Factory number : 90518
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless USB programming stick
    • Design
    • Incl. software
    • Colour
    • Grey
  • Implementation
    • power supply
    • USB
  • Measures
    • Width
    • 23 mm
    • Height
    • 9 mm
    • Depth
    • 81 mm
  • Electrical values
    • Transmission frequency
    • 868 MHz MHz
  • Interfaces
    • Connection
    • USB
Datasheet/manual