reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EHT CLASSIC BLUE :: Electronic radiator thermostat, Bluetooth


CC-RT-BLE

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
  • Specials
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD
  • Radiator thermostat with BLUETOOTH Smart for on-demand regulation of the room temperature
  • Intuitive operation via a free iOS and Android app
  • Can also be operated at any time without a smartphone
  • Weekly program configuration allows the input of any temperature profiles with up to seven cycle times per day
  • Boost function to heat up quickly for a short period
  • Compact device with particularly quiet operation
  • Using the app, up to five radiator thermostats can be combined and operated in one room
  • Up to 30% energy saving for typical applications
  • Automatic lowering during ventilation saves additional energy
  • Holiday function: The temperature can be lowered until you return
  • Automatic frost protection: No cooling in a room below 5°C
  • Protection against calcification of the valve thanks to automatic valve drive
  • Child safety lock/operating lock protects against unwanted changes
  • Suitable for valves from all major manufacturers
  • Suitable for both owners and tenants
  • Drain assembly without water, without interfering with the heating system, no special tools required, regardless of the type of heating


PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : EQ-3
Factory number : 141771A1A
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
  • Specials
    • Specification
    • Bluetooth
  • Display
    • Display
    • LCD