reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB TS10-DE :: Thermo-switch socket

Item-No.: EB TS10-DE
€26,80
Category of goods: 0


EB TS10-DE

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Plug adapter
    • Temperature range
    • +3 ... +50
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
This Czech product is the novelty in the realm of heat, which can offer you the comfort solution for automatic control of an electrical appliance (convector heater, el.radiator etc.). In this way you can save up more than 30% the energy for heating. TS10 has 4 time/temperature-section for every day.

Advantages:
  • for every day can be the other programme

  • 2 temperatures (comfort,economy)

  • easy controlling and programing

  • short-term change of temperature

  • regulation 0,5°C

  • more-functional display

  • battery back-up



Manufacturer : ELEKTROBOCK
Factory number : TS10-DE
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Plug adapter
    • Temperature range
    • +3 ... +50
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Datasheet/manual