reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB RJ401 :: Surface-mounted temperature switch

Item-No.: EB RJ401
€45,30
Category of goods: 0


EB RJ401

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

The RJ401 is used to switch on a circulation pump when a specified temperature is reached and to stop the pump when the temperature falls by the specified hysteresis.

Example application:
  • Automatic activation of the pump when the set temperature is reached

  • Automatic switching on of the boiler when the temperature of the water in the hot water storage tank falls


TECHNICAL PARAMETERS
Power supply: 230 V AC
Consumption: up to 0.5 W
Control range: +20°C to +80°C
Hysteresis: +2°C to +35°C
Output (potential-free contacts): relay, 5 A/250 V AC
Protection class: IP20
Temp. sensor: 1
Operating temperature: 0°C to +50°C



Manufacturer : ELEKTROBOCK
Factory number : RJ401
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual