reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PT32 :: PT32 - Intelligent thermostat

Item-No.: EB PT32
€76,40
Category of goods: 0

EB PT32

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Programmable
  • Display
    • Display
    • Digital
Room-thermostat with a large backlit display, and intelligent control. In addition, you connect the GSM module (GST1/GST2) for remote temperature control via mobile phone.
Properties PT32:

PT32 is a battery-powered room temperature with a backlit display. The thermostat can be connected to all boilers requiring potential-free (voltage-free) switching contacts (such as gas boilers, electric boilers, circulation pumps, thermoelectric drives or conditioning units).
Advantages PT32:

  • 9 weekly programs

  • 6 temperature changes per day

  • programming by 10 minutes and 0.5 °C

  • programming “day-by-day” or Mon-Fri,Sat-Sun and Mon-Sun

  • big backlit graphic display

  • possibility of setting PI regulation or HYSTERESIS

  • preliminary heating start function

  • short-term change in the required temp.

  • manual mode (MANU)

  • permanent off (OFF)

  • HOLIDAY mode

  • summer mode

  • even-odd week selection

  • current temperature correction

  • key lock

  • boiler operating hours total

  • boiler maintenance indication

  • anti-freeze protection (3 °C)

  • TEST function

  • automatic SUMMER/ WINTER time change

  • flat battery indication

  • possibility of using GSM module (GST1 or GST2) for control with mobile phone

  • powered by 2 x 1.5 V/AA

  • output (potential-free contact) max. 5 A/ 250 V AC


TECHNICAL PARAMETERS
Power supply 2 x 1,5 V alkal. batteries R6/AA
Number of temp. changes 6 temperature changes per day
Hysteresis 0,1°C to 6°C
Switching element relay
Minimum program. time 10 min.
Adjustable temp. range +5°C to +39°C
Temperature setting by 0,5°C
Minimum indication step 0,1°C
Measurement accuracy ±0,5°C
Battery life heating season
Protection IP20
Output max. 5 A
Working temperature 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : PT32
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Programmable
  • Display
    • Display
    • Digital