reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PT14 :: Elegant surface-mounted room thermostat

Item-No.: EB PT14
€30,50
Category of goods: 0


EB PT14

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
    • Temperature range
    • +3 ... +39
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

The PT14 digital room thermostat is easy to use and features a backlit LCD display. It can be used to control the temperature in houses, apartments and offices with electric heating systems. The thermostat is designed for use with electric radiators, infrared heating systems and underfloor heating up to 16 A.

The desired temperature can be set easily using the push buttons. The easy-to-use controls make this product ideal for older people in particular.

Benefits of the PT14:
  • Large, illuminated display

  • Simple operation via push buttons

  • Quickly change the desired temperature

  • Frost protection (3°C)

  • Easy installation


TECHNICAL PARAMETERS
Regulation: hysteresis
Hysteresis: 0.5°C
Minimum temperature setting: 0.5°C
Adjustable temperature range: +3°C to +39°C
Temperature setting: every 0.5°C
Measurement accuracy: ±1°C
Power supply: 230 V/50 Hz
Power consumption: 1 VA (1 W)
Switching element: relay
Protection class: IP20
Protection class: II
Output: max. 16 A
Operating temperature: 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : PT14
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
    • Temperature range
    • +3 ... +39
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual