reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PH-PK20 :: Home control — wireless receiver for boiler

Item-No.: EB PH-PK20
€49,95
Category of goods: 0

EB PH-PK20

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Boiler controller
    • Technology
    • Home Control
  • Display
    • Display
    • Digital

The wireless receiver switches the boiler on or off based on information received from the central control unit.

  • Two-way radio communication at 433.92 MHz

  • Status indication via coloured LEDs

  • If the PH-PK20 receives no information for longer than six hours, it switches into emergency mode (the boiler heats for two minutes and switches off for eight minutes)




Manufacturer : ELEKTROBOCK
Factory number : PH-PK20
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Boiler controller
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
Datasheet/manual