reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB HD23 SET3 :: Home Control - starter set for 3 heaters, display

Item-No.: EB HD23 SET3
€176,70
Category of goods: 0


EB HD23 SET3

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Starter set for three heaters
    • Assembly
    • With display
    • Technology
    • Home Control
  • Display
    • Display
    • Digital

Beneficial set for intelligent centralised control of warm water heating systems.

The Home Control system set with three heat-dependent switched outlets is used for electrical heating systems. The set allows you to set the temperature in the whole house or in individual rooms, to determine the current temperatures and to control the heating automatically according to the pre-set programs.
The central unit allows you to control up to 200 elements (PH-HD03, PH-HD23, PH-TS20).

The set includes:
3 x PH-HD23 radiator thermostats
1 x HC-CJ01 central unit + CD with the software
1 x 230 VAC/5 VDC power supply unit



Manufacturer : ELEKTROBOCK
Factory number : HC-HD23 SET3
Package weight : 0.94 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Starter set for three heaters
    • Assembly
    • With display
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
Datasheet/manual