reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB HD13L :: Digital thermostatic head HD13-L

Item-No.: EB HD13L
€25,90
Category of goods: 0


EB HD13L

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Assembly
    • With background illumination
    • Temperature range
    • 0 ... +40
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
New digital thermostat with backlit display for automatic control of heating elements. Save up to 30% energy!

The smallest and very quiet head for radiators with new design and clear backlit display. Allows you to set the weekly program (8 time section and two temperatures on each day). It uses a continuous control and other features that contribute to greater energy savings.
Advantages HD13-L:

  • large, clear, backlit (orange) display

  • for each day a different temperature program

  • possibility of setting 2 temperature levels

  • is adapting itself automatically to the valve

  • information about the current temperature program

  • valve opening indication in %

  • automatic protection against lime

  • autom. lock valve when the temperature drops sharply in the room (window is open)

  • frost protection

  • easy controlling and programing

  • short-term change of temperature or function BOOST

  • automatic conversion summer / winter time

  • low-voltage indicator

  • regulating the temperature by 0.5°C



Manufacturer : ELEKTROBOCK
Factory number : HD13L
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Assembly
    • With background illumination
    • Temperature range
    • 0 ... +40
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
Datasheet/manual